Part Details for CV0594-000 by TE Connectivity
Overview of CV0594-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV0594-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2850
|
Newark | Bnx40Az00-1812Ax/Te Connectivity/Raychem |Raychem Te Connectivity CV0594-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$38.1600 / $51.9300 | Buy Now |
DISTI #
2266-CV0594-000-ND
|
DigiKey | BNX40AZ00-1812AX Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
35 In Stock |
|
$43.2100 / $46.6700 | Buy Now |
DISTI #
CV0594-000
|
Avnet Americas | Code-40 Banding Back shell Straight Aluminum Nickel PTFP #19/F Shell Size #12 Entry Size - Bulk (Alt: CV0594-000) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Code 40 - Band Strap Adapter |
35 Partner Stock |
|
$40.7400 / $52.5000 | Buy Now |
DISTI #
36328094
|
Verical | 180° 19 Shell Size Black Zinc Nickel Aluminum Alloy Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$40.5200 / $43.7600 | Buy Now |
|
Master Electronics | Code 40 - Band Strap Adapter |
35 Partner Stock |
|
$40.7400 / $52.5000 | Buy Now |