Part Details for CV150K07T-H22 by SEI Stackpole Electronics Inc
Overview of CV150K07T-H22 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV150K07T-H22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV150K07T-H22
|
Avnet Americas | LOW & MEDIUM VOLTAGE LEADED VARISTOR MOV, 150V (VRMS), 10%, 7MM (Alt: CV150K07T-H22) RoHS: Compliant Min Qty: 20400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0845 / $0.0924 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20400 Package Multiple: 1200 Lead time: 13 Weeks | 0 |
|
$0.0825 | Buy Now |
|
South Electronics | CV150K07T-H22 | 0 |
|
$0.0825 | RFQ |