Part Details for CV150K5BL1 by Bourns Inc
Overview of CV150K5BL1 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CV150K5BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CV150K5BL1-ND
|
DigiKey | CV 150VRMS 5MM BULK L1 Min Qty: 19500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1214 | Buy Now |
DISTI #
CV150K5BL1
|
Avnet Americas | Varistor Disc 200V 130pF 5A 150V 2-Pin Through Hole Bulk - Bulk (Alt: CV150K5BL1) RoHS: Compliant Min Qty: 19500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1036 / $0.1177 | Buy Now |
DISTI #
652-CV150K5BL1
|
Mouser Electronics | Varistors CV 150 K 5 B L1 RoHS: Compliant | 20622 |
|
$0.1100 / $0.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1029 / $0.2155 | Buy Now | |
DISTI #
CV150K5BL1
|
Avnet Americas | Varistor Disc 200V 130pF 5A 150V 2-Pin Through Hole Bulk - Bulk (Alt: CV150K5BL1) RoHS: Compliant Min Qty: 19500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1036 / $0.1177 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 17980 |
|
$0.3563 / $0.4026 | Buy Now |
DISTI #
CV150K5BL1
|
Avnet Americas | Varistor Disc 200V 130pF 5A 150V 2-Pin Through Hole Bulk - Bulk (Alt: CV150K5BL1) RoHS: Compliant Min Qty: 19500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1036 / $0.1177 | Buy Now |
|
Master Electronics | 0 |
|
$0.1029 / $0.2155 | Buy Now |
Part Details for CV150K5BL1
CV150K5BL1 CAD Models
CV150K5BL1 Part Data Attributes
|
CV150K5BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV150K5BL1
Bourns Inc
Varistor, 9J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 9 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 4.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |