Part Details for CV1545-000 by TE Connectivity
Overview of CV1545-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV1545-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV1545-000
|
Avnet Americas | Connector Accessories Backshell Tinel-Lock Straight Entry Size 16 Aluminum Alloy - Boxed Product (Development Kits) (Alt: CV1545-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 60 Weeks, 5 Days Container: Box | 0 |
|
$84.6060 / $101.8140 | Buy Now |
DISTI #
571-CV1545-000
|
Mouser Electronics | Circular MIL Spec Backshells STXR40AZ00-1016BI RoHS: Compliant | 0 |
|
$120.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 36 Weeks Container: Box | 0Box |
|
$91.9300 | Buy Now |
DISTI #
RYCSTXR40AZ00-1016BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AZ00-1016BI | Americas - 0 in Stock33 On Order |
|
$87.0597 / $107.0150 | Buy Now |
DISTI #
CV1545-000
|
TTI | Circular MIL Spec Backshells STXR40AZ00-1016BI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.1700 / $95.4300 | Buy Now |
DISTI #
RYCSTXR40AZ00-1016BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AZ00-1016BI | 011 On Order |
|
$87.0597 / $107.0150 | Buy Now |
DISTI #
000000000005530219
|
Sager | Circular MIL Spec Backshells STXR40AZ00-1016BI Min Qty: 1 | 0 |
|
$56.3400 / $115.8300 | Buy Now |
DISTI #
CV1545-000
|
Avnet Abacus | (Alt: CV1545-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CV1545-000
CV1545-000 CAD Models
CV1545-000 Part Data Attributes:
|
CV1545-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV1545-000
TE Connectivity
STXR40AZ00-1016BI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks, 5 Days | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |