Part Details for CV1546-000 by TE Connectivity
Overview of CV1546-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for CV1546-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV1546-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 11 ST Aluminum Alloy Zinc Nickel Finish Black - Bulk (Alt: CV1546-000) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Container: Bulk | 0 |
|
$92.6654 / $111.5126 | Buy Now |
DISTI #
RYCSTXR40AZ00-1018BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AZ00-1018BI | Americas - 0 in Stock33 On Order |
|
Buy Now | |
|
Onlinecomponents.com | STXR40AZ00-1018BI | 0 |
|
$96.3700 / $185.0400 | Buy Now |
DISTI #
RYCSTXR40AZ00-1018BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AZ00-1018BI | 011 On Order |
|
Buy Now | |
DISTI #
000000000005848858
|
Sager | Circular MIL Spec Backshells STXR40AZ00-1018BI Min Qty: 1 | 0 |
|
$61.7100 / $126.8600 | Buy Now |
DISTI #
CV1546-000
|
Avnet Abacus | (Alt: CV1546-000) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STXR40AZ00-1018BI | 0 |
|
$96.3700 / $185.0400 | Buy Now |
Part Details for CV1546-000
CV1546-000 CAD Models
CV1546-000 Part Data Attributes:
|
CV1546-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV1546-000
TE Connectivity
Connector Accessory, 0.1in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |