-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV1547-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 8 (Alt: CV1547-000) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$75.0362 / $90.2978 | Buy Now |
DISTI #
RYCSTXR40AZ00-1008BI
|
Heilind Electronics | TINEL-LOCK ADAPTER, STRAIGHT | Americas - 2 in Stock150 On Order |
|
$77.2090 / $94.9105 | Buy Now |
|
Onlinecomponents.com | STXR40AZ00-1008BI | 0 |
|
$78.1500 / $151.5600 | Buy Now |
DISTI #
CV1547-000
|
TTI | Heat Shrink Tubing & Sleeves STXR40AZ00-1008BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 166 In Stock |
|
$78.9200 / $82.1000 | Buy Now |
DISTI #
RYCSTXR40AZ00-1008BI
|
Interstate Connecting Components | TINEL-LOCK ADAPTER, STRAIGHT | 050 On Order |
|
$77.2090 / $94.9105 | Buy Now |
DISTI #
000000000005141526
|
Sager | Heat Shrink Tubing & Sleeves STXR40AZ00-1008BI Min Qty: 1 | 0 |
|
$49.9800 / $102.7200 | Buy Now |
DISTI #
CV1547-000
|
Avnet Abacus | (Alt: CV1547-000) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STXR40AZ00-1008BI | 0 |
|
$78.1500 / $151.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV1547-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV1547-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |