Part Details for CV1548-000 by TE Connectivity
Overview of CV1548-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CV1548-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV1548-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 13 ST Aluminum Alloy Zinc Nickel Finish Black - Bulk (Alt: CV1548-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$76.2516 / $91.7604 | Buy Now |
DISTI #
650-CV1548-000
|
Mouser Electronics | Circular MIL Spec Backshells STXR40AZ00-1214BI RoHS: Compliant | 0 |
|
$72.6700 / $91.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Container: Box | 0Box |
|
$82.8500 | Buy Now |
DISTI #
RYCSTXR40AZ00-1214BI
|
Heilind Electronics | STXR40AZ00-1214BI TINEL LOCK BACKSHELL | Americas - 0 in Stock318 On Order |
|
$78.4627 / $96.4478 | Buy Now |
|
Onlinecomponents.com | STXR40AZ00-1214BI RoHS: Compliant |
2 In Stock |
|
$81.3200 / $128.5300 | Buy Now |
DISTI #
63025297
|
Verical | Tinel Lock Adapter Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$158.4834 | Buy Now |
DISTI #
CV1548-000
|
TTI | Circular MIL Spec Backshells STXR40AZ00-1214BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.5700 / $85.7600 | Buy Now |
DISTI #
RYCSTXR40AZ00-1214BI
|
Interstate Connecting Components | STXR40AZ00-1214BI TINEL LOCK BACKSHELL | 0106 On Order |
|
$78.4627 / $96.4478 | Buy Now |
DISTI #
000000000005848859
|
Sager | Circular MIL Spec Backshells STXR40AZ00-1214BI Min Qty: 1 | 0 |
|
$50.7800 / $104.3900 | Buy Now |
DISTI #
CV1548-000
|
Avnet Abacus | (Alt: CV1548-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CV1548-000
CV1548-000 CAD Models
CV1548-000 Part Data Attributes
|
CV1548-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV1548-000
TE Connectivity
Connector Accessory, 0.438in Min Cable Dia, 0.7in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |