Part Details for CV275K14BL1 by Bourns Inc
Overview of CV275K14BL1 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CV275K14BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6796
|
Newark | Varistor, Mov, 710V, Disc 14Mm Rohs Compliant: Yes |Bourns CV275K14BL1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$0.4410 / $0.6660 | Buy Now |
DISTI #
118-CV275K14BL1-ND
|
DigiKey | CV 275VRMS 14MM BULK L1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
134 In Stock |
|
$0.2678 / $0.7400 | Buy Now |
DISTI #
CV275K14BL1
|
Avnet Americas | Varistor Disc 275V 10% Radial 2-Pin Through Bulk - Bulk (Alt: CV275K14BL1) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2455 / $0.2789 | Buy Now |
DISTI #
652-CV275K14BL1
|
Mouser Electronics | Varistors CV 275 K 14 B L1 RoHS: Compliant | 6485 |
|
$0.2850 / $0.6300 | Buy Now |
DISTI #
V99:2348_24459763
|
Arrow Electronics | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2109 | Americas - 9 |
|
$0.2341 | Buy Now |
|
Onlinecomponents.com | Disc Varistor - 430V - 4500A Max - 275VAC/350VDC Max - -40°C to +85°C - 14mm Dia - Through Hole - Straight Leads - Bulk | 0 |
|
$0.2438 / $0.5106 | Buy Now |
DISTI #
CV275K14BL1
|
Avnet Americas | Varistor Disc 275V 10% Radial 2-Pin Through Bulk - Bulk (Alt: CV275K14BL1) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2455 / $0.2789 | Buy Now |
DISTI #
CV275K14BL1
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 4.5kA, -40÷85°C Min Qty: 9900 | 0 |
|
$0.3380 | RFQ |
|
Master Electronics | Disc Varistor - 430V - 4500A Max - 275VAC/350VDC Max - -40°C to +85°C - 14mm Dia - Through Hole - Straight Leads - Bulk | 0 |
|
$0.2438 / $0.5106 | Buy Now |
Part Details for CV275K14BL1
CV275K14BL1 CAD Models
CV275K14BL1 Part Data Attributes:
|
CV275K14BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV275K14BL1
Bourns Inc
Varistor, 150J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 150 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |