Part Details for CV3-1200 by LEM Holdings SSA
Overview of CV3-1200 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CV3-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372348
|
Sager | LEM International Min Qty: 4 | 0 |
|
$434.4200 / $521.3000 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 STOCK,200 Available |
|
$571.4200 | RFQ |
Part Details for CV3-1200
CV3-1200 CAD Models
CV3-1200 Part Data Attributes:
|
CV3-1200
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
CV3-1200
LEM Holdings SSA
VOLATGE SENSOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.6% | |
Body Breadth | 64 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 85 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VOLTAGE SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO |