Part Details for CV4-4000 by LEM Holdings SSA
Overview of CV4-4000 by LEM Holdings SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CV4-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372355
|
Sager | VOLTAGE TRANSDUCER, VPN = 2828, MECHANICAL MOUNT = PANEL Min Qty: 4 | 0 |
|
$721.2900 / $803.7200 | Buy Now |
Part Details for CV4-4000
CV4-4000 CAD Models
CV4-4000 Part Data Attributes
|
CV4-4000
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
CV4-4000
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 2% | |
Body Height | 66.9 mm | |
Body Length or Diameter | 121.5 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VOLATGE SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO |