Part Details for CV510K10BL1 by Bourns Inc
Overview of CV510K10BL1 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CV510K10BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CV510K10BL1-ND
|
DigiKey | CV 510 K 10 B L1 Min Qty: 15200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2840 | Buy Now |
DISTI #
CV510K10BL1
|
Avnet Americas | Varistor Disc 510V 10% Radial 2-Pin Through Bulk - Bulk (Alt: CV510K10BL1) RoHS: Not Compliant Min Qty: 15200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2704 / $0.3071 | Buy Now |
DISTI #
652-CV510K10BL1
|
Mouser Electronics | Varistors CV 510 K 10 B L1 RoHS: Compliant | 0 |
|
$0.2730 / $0.2830 | Order Now |
|
Onlinecomponents.com | Disc Varistor - 820V - 2500A Max - 510VAC/670VDC Max - -40°C to +85°C - 10mm Dia - Through Hole - Straight Leads - Bulk | 0 |
|
$0.2685 / $0.7354 | Buy Now |
DISTI #
CV510K10BL1
|
Avnet Americas | Varistor Disc 510V 10% Radial 2-Pin Through Bulk - Bulk (Alt: CV510K10BL1) RoHS: Not Compliant Min Qty: 15200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2704 / $0.3071 | Buy Now |
DISTI #
CV510K10BL1
|
Avnet Americas | Varistor Disc 510V 10% Radial 2-Pin Through Bulk - Bulk (Alt: CV510K10BL1) RoHS: Not Compliant Min Qty: 15200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2704 / $0.3071 | Buy Now |
|
Master Electronics | Disc Varistor - 820V - 2500A Max - 510VAC/670VDC Max - -40°C to +85°C - 10mm Dia - Through Hole - Straight Leads - Bulk | 0 |
|
$0.2685 / $0.7354 | Buy Now |
Part Details for CV510K10BL1
CV510K10BL1 CAD Models
CV510K10BL1 Part Data Attributes
|
CV510K10BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV510K10BL1
Bourns Inc
Varistor, 115J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 115 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 8.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |