Part Details for CVC-5CH2238A by Metcal
Overview of CVC-5CH2238A by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-5CH2238A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7505
|
Newark | Tip, Soldering Iron, Turbo Chisel, Tip/Nozzle Width:0.125", Tip/Nozzle Style:Turbo Chisel, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-5 Series Rohs Compliant: Yes |Metcal CVC-5CH2238A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3000 | Buy Now |
DISTI #
745-CVC-5CH2238A
|
Mouser Electronics | Soldering & Desoldering Stations CART, TURBO, 120 CHISEL 1/8 X 7/8 RoHS: Compliant | 0 |
|
$59.3000 | Order Now |
DISTI #
CVC-5CH2238A
|
TME | Tip, conical, 3.8x22mm, 302°C, for soldering station Min Qty: 1 | 0 |
|
$48.3400 / $49.2200 | RFQ |
DISTI #
10042882
|
Techni-Tool, Inc. | Metcal CVC-5CH2238A Soldering Tip, 500 Series, CVC Cartridge, Chisel, 3.8mm x 22mm, 12 Degrees | 0 |
|
$59.3000 | Buy Now |
DISTI #
10042882
|
TestEquity LLC | Metcal CVC-5CH2238A Soldering Tip, 500 Series, CVC Cartridge, Chisel, 3.8mm x 22mm, 12 Degrees | 0 |
|
$59.3000 | Buy Now |