Part Details for CVC-7CH0020S by Metcal
Overview of CVC-7CH0020S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-7CH0020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2136
|
Newark | Soldering Tip, 45 Deg Bevel, 2Mm, Tip/Nozzle Width:2Mm, Tip/Nozzle Style:45° Bevel, For Use With:Metcal Cv-H1-Av Advanced Soldering Hand Piece, Product Range:Cvc-7 Series Rohs Compliant: Yes |Metcal CVC-7CH0020S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0000 | Buy Now |
DISTI #
745-CVC-7CH0020S
|
Mouser Electronics | Soldering & Desoldering Stations CARTRIDGE BEVEL 2MM, 45DEG RoHS: Compliant | 2 |
|
$48.0000 | Buy Now |
DISTI #
CVC-7CH0020S
|
TME | Tip, chisel, 2mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$31.0000 / $31.5400 | RFQ |
DISTI #
10042933
|
Techni-Tool, Inc. | Metcal CVC-7CH0020S Soldering Tip, 700 Series, CVC Cartridge, Bevel, 2mm, 45 Degrees | 0 |
|
$48.0000 | Buy Now |
DISTI #
10042933
|
TestEquity LLC | Metcal CVC-7CH0020S Soldering Tip, 700 Series, CVC Cartridge, Bevel, 2mm, 45 Degrees | 0 |
|
$48.0000 | Buy Now |