Part Details for CVC-7CN1002S by Metcal
Overview of CVC-7CN1002S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-7CN1002S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2138
|
Newark | Soldering Tip, Conical, 1.78Mm, Tip/Nozzle Width:1.78Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Cv-H1-Av Advanced Soldering Hand Piece, Product Range:Cvc-7 Series Rohs Compliant: Yes |Metcal CVC-7CN1002S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8000 | Buy Now |
DISTI #
745-CVC-7CN1002S
|
Mouser Electronics | Soldering & Desoldering Stations CARTRIDGE CONICAL 1.78MM RoHS: Compliant | 0 |
|
$46.8000 | Order Now |
DISTI #
CVC-7CN1002S
|
TME | Tip, conical, 1.5mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$33.1300 / $33.7200 | RFQ |
DISTI #
10042940
|
Techni-Tool, Inc. | Metcal CVC-7CN1002S Soldering Tip, 700 Series, CVC Cartridge, Conical, 1.5mm | 0 |
|
$46.8000 | Buy Now |
DISTI #
10042940
|
TestEquity LLC | Metcal CVC-7CN1002S Soldering Tip, 700 Series, CVC Cartridge, Conical, 1.5mm | 0 |
|
$46.8000 | Buy Now |