Part Details for CVC-7CN1710A by Metcal
Overview of CVC-7CN1710A by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-7CN1710A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7587
|
Newark | Tip, Soldering Iron, Conical, Long, 1Mm, Tip/Nozzle Width:1Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-7 Series, Tip/Nozzle Length:16.7Mm Rohs Compliant: Yes |Metcal CVC-7CN1710A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0000 | Buy Now |
DISTI #
745-CVC-7CN1710A
|
Mouser Electronics | Soldering & Desoldering Stations CART, CONICAL LONG 1MM (0.04in) RoHS: Compliant | 1 |
|
$48.0000 | Buy Now |
DISTI #
CVC-7CN1710A
|
TME | Tip, conical,elongated, 1mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$31.1500 / $31.7000 | RFQ |
DISTI #
2771379
|
element14 Asia-Pacific | TIP, SOLDERING IRON, CONICAL, LONG, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.8975 | Buy Now |
DISTI #
2771379
|
Farnell | TIP, SOLDERING IRON, CONICAL, LONG, 1MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$31.2106 | Buy Now |
DISTI #
10060067
|
Techni-Tool, Inc. | Metcal CVC-7CN1710A Conical Soldering Cartridge, 1mm x 16.7mm, 700 Series | 0 |
|
$48.0000 | Buy Now |
DISTI #
10060067
|
TestEquity LLC | Metcal CVC-7CN1710A Conical Soldering Cartridge, 1mm x 16.7mm, 700 Series | 0 |
|
$48.0000 | Buy Now |