Part Details for CVC-9CH0020S by Metcal
Overview of CVC-9CH0020S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-9CH0020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2158
|
Newark | Soldering Tip, 45 Deg Bevel, 2Mm, Tip/Nozzle Width:2Mm, Tip/Nozzle Style:45° Bevel, For Use With:Metcal Cv-H1-Av Advanced Soldering Hand Piece, Product Range:Cvc-9 Series Rohs Compliant: Yes |Metcal CVC-9CH0020S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4000 | Buy Now |
DISTI #
745-CVC-9CH0020S
|
Mouser Electronics | Soldering & Desoldering Stations CARTRIDGE BEVEL 2MM, 45DEG RoHS: Compliant | 0 |
|
$49.4000 | Order Now |
DISTI #
CVC-9CH0020S
|
TME | Tip, chisel, 2mm, 510°C, for soldering station Min Qty: 1 | 0 |
|
$31.0000 / $31.5400 | RFQ |
DISTI #
10042985
|
Techni-Tool, Inc. | Metcal CVC-9CH0020S Soldering Tip, 800 Series, CVC Cartridge, Bevel, 2mm, 45 Degrees | 0 |
|
$49.4000 | Buy Now |
DISTI #
10042985
|
TestEquity LLC | Metcal CVC-9CH0020S Soldering Tip, 800 Series, CVC Cartridge, Bevel, 2mm, 45 Degrees | 0 |
|
$49.4000 | Buy Now |