Part Details for CVM-18-31-95-36-AA00-F2-2 by Luminus Devices
Overview of CVM-18-31-95-36-AA00-F2-2 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CVM-18-31-95-36-AA00-F2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1227-ND
|
DigiKey | LED COB STUDIO WARM WHT SQ 3000K Min Qty: 900 Lead time: 7 Weeks Container: Tray | Limited Supply - Call |
|
$11.1592 | Buy Now |
DISTI #
CVM-18-31-95-36-AA
|
Avnet Americas | LED Uni-Color White 4425lm 3050K Chip LED 2-Pin SMD Tray - Trays (Alt: CVM-18-31-95-36-AA) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CVM18319536F22
|
Mouser Electronics | High Power LEDs - White White 3100 K 95-CRI, CVM-18 Series RoHS: Compliant | 0 |
|
$11.0600 | Order Now |
DISTI #
CVM-18-31-95-36-AA
|
Avnet Americas | LED Uni-Color White 4425lm 3050K Chip LED 2-Pin SMD Tray - Trays (Alt: CVM-18-31-95-36-AA) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Container: Tray | 0 |
|
RFQ | |
DISTI #
CVM-18-31-95-36-AA00-F2-2
|
EBV Elektronik | LED Uni-Color White 4425lm 3050K Chip LED 2-Pin SMD Tray (Alt: CVM-18-31-95-36-AA00-F2-2) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CVM-18-31-95-36-AA00-F2-2
CVM-18-31-95-36-AA00-F2-2 CAD Models
CVM-18-31-95-36-AA00-F2-2 Part Data Attributes:
|
CVM-18-31-95-36-AA00-F2-2
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CVM-18-31-95-36-AA00-F2-2
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL CERTIFIED | |
Color | WARM WHITE | |
Forward Current-Max | 1.8 A | |
Forward Voltage-Max | 40 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 17.5 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |