Part Details for CVM-32-31-95-54-AC00-F2-2 by Luminus Devices
Overview of CVM-32-31-95-54-AC00-F2-2 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CVM-32-31-95-54-AC00-F2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVM-32-31-95-54-AC00-F2-2-ND
|
DigiKey | LED COB CVM STUDIO WHT SQ 3150K Min Qty: 60 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$64.9600 | Buy Now |
DISTI #
CVM-32-31-95-54-AC
|
Avnet Americas | LED Uni-Color White 22800lm 3150K Chip LED 2-Pin SMD Tray - Trays (Alt: CVM-32-31-95-54-AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-M32319554AC00F22
|
Mouser Electronics | High Power LEDs - White White 3100 K 95-CRI, CVM-32 Series RoHS: Compliant | 0 |
|
$62.8500 / $64.0100 | Order Now |
DISTI #
CVM-32-31-95-54-AC
|
Avnet Americas | LED Uni-Color White 22800lm 3150K Chip LED 2-Pin SMD Tray - Trays (Alt: CVM-32-31-95-54-AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
CVM-32-31-95-54-AC00-F2-2
|
EBV Elektronik | LED Uni-Color White 22800lm 3150K Chip LED 2-Pin SMD Tray (Alt: CVM-32-31-95-54-AC00-F2-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CVM-32-31-95-54-AC00-F2-2
CVM-32-31-95-54-AC00-F2-2 CAD Models
CVM-32-31-95-54-AC00-F2-2 Part Data Attributes:
|
CVM-32-31-95-54-AC00-F2-2
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CVM-32-31-95-54-AC00-F2-2
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL CERTIFIED | |
Color | WARM WHITE | |
Forward Current-Max | 5.5 A | |
Forward Voltage-Max | 58 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 32.8 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |