Part Details for CVQ275K20BL1 by Bourns Inc
Overview of CVQ275K20BL1 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CVQ275K20BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6781
|
Newark | Varistor, Mov, 710V, Disc 20Mm Rohs Compliant: Yes |Bourns CVQ275K20BL1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$1.0700 / $1.5900 | Buy Now |
DISTI #
118-CVQ275K20BL1-ND
|
DigiKey | CVQ 275VRMS 20MM BULK L1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7420 In Stock |
|
$0.7412 / $1.6800 | Buy Now |
DISTI #
CVQ275K20BL1
|
Avnet Americas | TVS Varistor, 275 V, 350 V, CVQ, 710 V, Disc 20mm, Metal Oxide Varistor (MOV) - Bulk (Alt: CVQ275K20BL1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7056 / $0.8016 | Buy Now |
DISTI #
652-CVQ275K20BL1
|
Mouser Electronics | Varistors CVQ 275Vrms 20mm Bulk L1 RoHS: Compliant | 6388 |
|
$0.7250 / $1.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7010 / $1.9190 | Buy Now | |
DISTI #
CVQ275K20BL1
|
Avnet Americas | TVS Varistor, 275 V, 350 V, CVQ, 710 V, Disc 20mm, Metal Oxide Varistor (MOV) - Bulk (Alt: CVQ275K20BL1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7056 / $0.8016 | Buy Now |
DISTI #
CVQ275K20BL1
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 12kA, -40÷85°C, 1W Min Qty: 5000 | 0 |
|
$0.9400 | RFQ |
|
Ameya Holding Limited | Min Qty: 200 | 4750 |
|
$1.0547 / $1.1162 | Buy Now |
DISTI #
CVQ275K20BL1
|
Avnet Abacus | TVS Varistor, 275 V, 350 V, CVQ, 710 V, Disc 20mm, Metal Oxide Varistor (MOV) (Alt: CVQ275K20BL1) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.7010 / $1.9190 | Buy Now |
Part Details for CVQ275K20BL1
CVQ275K20BL1 CAD Models
CVQ275K20BL1 Part Data Attributes:
|
CVQ275K20BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CVQ275K20BL1
Bourns Inc
Varistor, 330J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 330 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 22.5 mm | |
Package Style | Radial | |
Package Width | 6.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |