Part Details for CVQ300K14BL1 by Bourns Inc
Overview of CVQ300K14BL1 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CVQ300K14BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CVQ300K14BL1-ND
|
DigiKey | CVQ 300VRMS 14MM BULK L1 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7006 In Stock |
|
$0.3150 / $0.8700 | Buy Now |
DISTI #
CVQ300K14BL1
|
Avnet Americas | Varistor Medium Voltage Disc 300V 490pF 50A 385VDC 14mm Through Hole Bulk - Bulk (Alt: CVQ300K14BL1) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2888 / $0.3280 | Buy Now |
DISTI #
652-CVQ300K14BL1
|
Mouser Electronics | Varistors CVQ 300Vrms 14mm Bulk L1 RoHS: Compliant | 578 |
|
$0.2910 / $0.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2867 / $0.6006 | Buy Now | |
DISTI #
CVQ300K14BL1
|
Avnet Americas | Varistor Medium Voltage Disc 300V 490pF 50A 385VDC 14mm Through Hole Bulk - Bulk (Alt: CVQ300K14BL1) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2888 / $0.3280 | Buy Now |
DISTI #
CVQ300K14BL1
|
Avnet Americas | Varistor Medium Voltage Disc 300V 490pF 50A 385VDC 14mm Through Hole Bulk - Bulk (Alt: CVQ300K14BL1) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2888 / $0.3280 | Buy Now |
|
Master Electronics | 0 |
|
$0.2867 / $0.6006 | Buy Now |
Part Details for CVQ300K14BL1
CVQ300K14BL1 CAD Models
CVQ300K14BL1 Part Data Attributes
|
CVQ300K14BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CVQ300K14BL1
Bourns Inc
Varistor, 192J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 192 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 6.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |