-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH9950
|
Newark | Cw-5 10 5% E12 E3 Rohs Compliant: Yes |Vishay CW00510R00JE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.8280 / $0.9640 | Buy Now |
DISTI #
41K8910
|
Newark | Wirewound Resistor, 10 Ohm, 5W, 5%, Resistance:10Ohm, Product Range:Cw Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:7.92Mmrohs Compliant: Yes |Vishay CW00510R00JE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 / $1.0200 | Buy Now |
DISTI #
CW00510R00JE12
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Bulk (Alt: CW00510R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 500 |
|
$0.5710 / $1.1593 | Buy Now |
DISTI #
71-CW00510R00JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 10ohms 5% RoHS: Compliant | 2978 |
|
$0.6960 / $1.4400 | Buy Now |
DISTI #
V79:2366_27009609
|
Arrow Electronics | Res Wirewound 10 Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 1270 |
|
$0.7568 / $0.7977 | Buy Now |
DISTI #
V99:2348_16219804
|
Arrow Electronics | Res Wirewound 10 Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1643 | Americas - 3 |
|
$0.1753 | Buy Now |
|
Future Electronics | CW Series Ø 7.92 x 22.22 mm 5 W 10 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8200 / $0.8950 | Buy Now |
DISTI #
66335029
|
Verical | Res Wirewound 10 Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2110 | Americas - 1270 |
|
$0.7568 / $0.7977 | Buy Now |
DISTI #
CW00510R00JE12
|
TTI | Wirewound Resistors - Through Hole 5watts 10ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$0.4890 | Buy Now |
DISTI #
CW00510R00JE12
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Bulk (Alt: CW00510R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 500 |
|
$0.5710 / $1.1593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW00510R00JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW00510R00JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7.071 V |
This table gives cross-reference parts and alternative options found for CW00510R00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00510R00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00510R00JS733 | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510R00JE12 vs CW00510R00JS733 |
CW00510R00JE73HS | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510R00JE12 vs CW00510R00JE73HS |
CW00510R00JE73HE | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510R00JE12 vs CW00510R00JE73HE |
CW00510R00JS73 | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510R00JE12 vs CW00510R00JS73 |
CW00510R00JE12HE | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510R00JE12 vs CW00510R00JE12HE |
CW00510R00JE73 | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510R00JE12 vs CW00510R00JE73 |
CW00510R00JE123 | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510R00JE12 vs CW00510R00JE123 |
CW00510R00JB12 | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510R00JE12 vs CW00510R00JB12 |
CW00510R00JE733 | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510R00JE12 vs CW00510R00JE733 |
CW00510R00JB123 | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510R00JE12 vs CW00510R00JB123 |