Part Details for CW005330R0JB12 by Vishay Intertechnologies
Overview of CW005330R0JB12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW005330R0JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5138
|
Newark | Resistor, Wirewound, 330 Ohm, 5W, 5%, Resistance:330Ohm, Product Range:Cw Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Length:25.4Mm Rohs Compliant: No |Vishay CW005330R0JB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 / $1.3200 | Buy Now |
DISTI #
CW005330R0JB12
|
Avnet Americas | Res Wirewound 330 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW005330R0JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6304 / $1.2725 | Buy Now |
DISTI #
71-CW5-330
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 330ohms 5% RoHS: Not Compliant | 195 |
|
$1.2400 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9900 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Alloy, 330 Ohm, 320V, 5±%, 30ppm | 116 |
|
$0.3990 / $1.3300 | Buy Now |
DISTI #
CW005330R0JB12
|
TTI | Wirewound Resistors - Through Hole 5watts 330ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2300 / $1.3100 | Buy Now |
DISTI #
CW005330R0JB12
|
Avnet Americas | Res Wirewound 330 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW005330R0JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6304 / $1.2725 | Buy Now |
DISTI #
CW005330R0JB12
|
Avnet Americas | Res Wirewound 330 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW005330R0JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6304 / $1.2725 | Buy Now |
Part Details for CW005330R0JB12
CW005330R0JB12 CAD Models
CW005330R0JB12 Part Data Attributes
|
CW005330R0JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005330R0JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.62V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 40.62 V |
Alternate Parts for CW005330R0JB12
This table gives cross-reference parts and alternative options found for CW005330R0JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005330R0JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW005330R0JE73HE | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005330R0JB12 vs CW005330R0JE73HE |
CW005330R0JE73HS | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005330R0JB12 vs CW005330R0JE73HS |
CW005330R0JE12HE | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005330R0JB12 vs CW005330R0JE12HE |
CW005330R0JS73 | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.62V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005330R0JB12 vs CW005330R0JS73 |
CW005330R0JE73 | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.62V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005330R0JB12 vs CW005330R0JE73 |
CW005330R0JE12 | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.62V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005330R0JB12 vs CW005330R0JE12 |
CW005330R0JE123 | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.62V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005330R0JB12 vs CW005330R0JE123 |
CW005330R0JE12HS | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005330R0JB12 vs CW005330R0JE12HS |