Part Details for CW005R1000JE73 by Vishay Intertechnologies
Overview of CW005R1000JE73 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW005R1000JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW005R1000JE73
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: CW005R1000JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$0.9841 / $1.2502 | Buy Now |
DISTI #
71-CW005R1000JE73
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 0.1ohms 5% RoHS: Compliant | 2022 |
|
$0.8750 / $2.1100 | Buy Now |
|
Future Electronics | RES 0.1 OHM 6.5W 5% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9400 / $1.0300 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.9800 / $2.4500 | Buy Now | |
DISTI #
CW005R1000JE73
|
TTI | Wirewound Resistors - Through Hole 5watts 0.1ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9100 / $0.9700 | Buy Now |
DISTI #
CW005R1000JE73
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: CW005R1000JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$0.9841 / $1.2502 | Buy Now |
DISTI #
CW005R1000JE73
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: CW005R1000JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$0.9841 / $1.2502 | Buy Now |
DISTI #
CW005R1000JE73
|
Avnet Abacus | Resistor, 100 Milliohms, � 5%, 5 W, Axial Leaded, Wirewound, Power (Alt: CW005R1000JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for CW005R1000JE73
CW005R1000JE73 CAD Models
CW005R1000JE73 Part Data Attributes
|
CW005R1000JE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005R1000JE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.707V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.707 V |