Part Details for CW007130R0KE73 by Vishay Intertechnologies
Overview of CW007130R0KE73 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW007130R0KE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70P1328
|
Newark | Cw-7 130 10% E73 E3 |Vishay CW007130R0KE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8310 / $1.1200 | Buy Now |
DISTI #
CW007130R0KE73
|
Avnet Americas | Res Wirewound 130 Ohm 10% 7W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CW007130R0KE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9018 / $1.2245 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9520 | Buy Now |
DISTI #
CW007130R0KE73
|
Avnet Americas | Res Wirewound 130 Ohm 10% 7W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CW007130R0KE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9018 / $1.2245 | Buy Now |
DISTI #
CW007130R0KE73
|
Avnet Americas | Res Wirewound 130 Ohm 10% 7W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CW007130R0KE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9018 / $1.2245 | Buy Now |
Part Details for CW007130R0KE73
CW007130R0KE73 CAD Models
CW007130R0KE73 Part Data Attributes
|
CW007130R0KE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW007130R0KE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 130ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 30.94 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 30.1662 V |
Alternate Parts for CW007130R0KE73
This table gives cross-reference parts and alternative options found for CW007130R0KE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW007130R0KE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW007130R0KE73 | RESISTOR, WIRE WOUND, 7 W, 10 %, 30 ppm, 130 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW007130R0KE73 vs CW007130R0KE73 |
CW007130R0KE12 | Fixed Resistor, Wire Wound, 7W, 130ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW007130R0KE73 vs CW007130R0KE12 |
CW007130R0KE12 | RESISTOR, WIRE WOUND, 7 W, 10 %, 30 ppm, 130 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW007130R0KE73 vs CW007130R0KE12 |