Part Details for CW02BR1000JB12 by Vishay Intertechnologies
Overview of CW02BR1000JB12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW02BR1000JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW02BR1000JB12
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW02BR1000JB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 200 |
|
$0.7403 / $1.0547 | Buy Now |
DISTI #
71-CW2B-J-0.1
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 0.1ohms 5% Rated to 3.75watts RoHS: Not Compliant | 0 |
|
$1.3200 / $2.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1900 | Buy Now |
|
Quest Components | 400 |
|
$1.2580 / $2.7200 | Buy Now | |
DISTI #
CW02BR1000JB12
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW02BR1000JB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 200 |
|
$0.7403 / $1.0547 | Buy Now |
DISTI #
CW02BR1000JB12
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW02BR1000JB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 200 |
|
$0.7403 / $1.0547 | Buy Now |
Part Details for CW02BR1000JB12
CW02BR1000JB12 CAD Models
CW02BR1000JB12 Part Data Attributes
|
CW02BR1000JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02BR1000JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.548V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.548 V |