Part Details for CW100P by CAIG Laboratories Inc
Overview of CW100P by CAIG Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0318
|
Newark | Conductive Ink, Pen, 4G, Coating Type:Conductive, Coating Applications:Delicate Electronic Components, Pcb Traces, Dispensing Method:Pen Applicator, Coating Colour:Silver, Volume:-, Weight:4G, Product Range:-, Colour:Silver Rohs Compliant: Yes |Caig Laboratories CW100P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$33.5500 | Buy Now |
DISTI #
2220-CW100P-ND
|
DigiKey | CIRCUITWRITER PRECISION PEN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$29.9500 | Buy Now |
DISTI #
2110529
|
Jameco Electronics | Silver-Based Circuit Writer Pen 5 grams Min Qty: 1 Container: Each | 67 |
|
$23.9500 / $27.9500 | Buy Now |
DISTI #
218CH024
|
Techni-Tool, Inc. | Caig Labs CW100P CircuitWriter⢠Pen 100% Silver-Based, 4 grams | 0 |
|
$31.9500 | Buy Now |