-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3914
|
Newark | Ind,1X.55X.5Mm,13Nh5%,0.56A,non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CW105550A-13NJ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
CW105550A-13NJCT-ND
|
DigiKey | FIXED IND 13NH 560MA 210MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
274 In Stock |
|
$0.0724 / $0.2100 | Buy Now |
DISTI #
CW105550A-13NJ
|
Avnet Americas | Wirewound Inductor, 13 nH, 210 Milliohm, ± 5%, 3.45 GHz, 560 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-13NJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0727 | Buy Now |
DISTI #
652-CW105550A-13NJ
|
Mouser Electronics | RF Inductors - SMD 13nH 5 0.56A AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.0770 | Order Now |
DISTI #
71531470
|
RS | Inductor, 1x.55x.5mm,13nH5%,0.56A, non-shdSMD | Bourns CW105550A-13NJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 / $0.1040 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0620 / $0.0730 | Buy Now | |
DISTI #
CW105550A-13NJ
|
Avnet Americas | Wirewound Inductor, 13 nH, 210 Milliohm, ± 5%, 3.45 GHz, 560 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-13NJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0727 | Buy Now |
DISTI #
CW105550A-13NJ
|
Avnet Americas | Wirewound Inductor, 13 nH, 210 Milliohm, ± 5%, 3.45 GHz, 560 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-13NJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0727 | Buy Now |
DISTI #
3280722
|
Farnell | INDUCTOR, AEC-Q200, 13NH, 3.45GHZ, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0774 | Buy Now |
|
Master Electronics | 0 |
|
$0.0620 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW105550A-13NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW105550A-13NJ
Bourns Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.56 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for CW105550A-13NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW105550A-13NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402LTD13NJ | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402 | KOA Speer Electronics Inc | CW105550A-13NJ vs KQT0402LTD13NJ |