-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW1065-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 8 (Alt: CW1065-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$108.3240 / $130.3560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$117.7000 | Buy Now |
DISTI #
RYCTXR40AZ00-1408BI
|
Heilind Electronics | CW1065-000 TINEL-LOCK ADAPTER, STRAIGHT | Americas - 0 in Stock18 On Order |
|
$111.4776 / $137.0150 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-1408BI RoHS: Compliant |
2 Partner Stock |
|
$116.5600 / $143.1000 | Buy Now |
DISTI #
CW1065-000
|
TTI | Circular MIL Spec Backshells TXR40AZ00-1408BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$124.7400 / $142.8100 | Buy Now |
DISTI #
CW1065-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 8 (Alt: CW1065-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$108.3240 / $130.3560 | Buy Now |
DISTI #
CW1065-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 8 (Alt: CW1065-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$108.3240 / $130.3560 | Buy Now |
DISTI #
RYCTXR40AZ00-1408BI
|
Interstate Connecting Components | CW1065-000 TINEL-LOCK ADAPTER, STRAIGHT | 06 On Order |
|
$111.4776 / $137.0150 | Buy Now |
DISTI #
TE Connectivity CW1065-000
|
PEI Genesis | TXR40AZ00-1408BI | 2 |
|
Buy Now | |
DISTI #
000000000005141631
|
Sager | Circular MIL Spec Backshells TXR40AZ00-1408BI Min Qty: 1 | 0 |
|
$101.8500 / $148.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW1065-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW1065-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D BLK
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |