Part Details for CW160808-39NJ by Bourns Inc
Overview of CW160808-39NJ by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW160808-39NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H7777
|
Newark | Inductor, alumina,39Nh,5+% Tol,5-% Tol,0604-Case |Bourns CW160808-39NJ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
CW160808-39NJ-ND
|
DigiKey | FIXED IND 39NH 600MA 250MOHM SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 | Buy Now |
DISTI #
CW160808-39NJ
|
Avnet Americas | Wirewound Inductor, 39 nH, 250 Milliohm, ± 5%, 2.2 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW160808-39NJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0895 / $0.1120 | Buy Now |
DISTI #
652-CW160808-39NJ
|
Mouser Electronics | RF Inductors - SMD 39nH 5% HIGH Q RoHS: Compliant | 803 |
|
$0.1110 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Laser Cut 39nH 5% 100MHz 11Q-Factor Alumina Ceramic 300mA 800mOhm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1007 / $0.1255 | Buy Now |
DISTI #
CW160808-39NJ
|
Avnet Abacus | Wirewound Inductor, 39 nH, 250 Milliohm, � 5%, 2.2 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW160808-39NJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Laser Cut 39nH 5% 100MHz 11Q-Factor Alumina Ceramic 300mA 800mOhm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1007 / $0.1255 | Buy Now |
Part Details for CW160808-39NJ
CW160808-39NJ CAD Models
CW160808-39NJ Part Data Attributes:
|
CW160808-39NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW160808-39NJ
Bourns Inc
General Purpose Inductor, 0.039uH, 5%, 1 Element, Alumina-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0604 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | ALUMINA | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 43 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CW160808-39NJ
This table gives cross-reference parts and alternative options found for CW160808-39NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW160808-39NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC-0603-0139NH+/-5%ERE4 | General Fixed Inductor, 1 ELEMENT, 0.039 uH, GENERAL PURPOSE INDUCTOR, SMD | Vishay Dale | CW160808-39NJ vs IMC-0603-0139NH+/-5%ERE4 |