Part Details for CW1K-3CE12-5H by IDEC Corporation
Overview of CW1K-3CE12-5H by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1K-3CE12-5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T1227
|
Newark | Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW1K-3CE12-5H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4500 / $71.9500 | Buy Now |
DISTI #
1885-CW1K-3CE12-5H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7000 | Buy Now |
DISTI #
199-CW1K3CE125H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$53.0200 / $69.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.5600 / $64.2900 | Buy Now |
DISTI #
000000000005144717
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$55.2800 / $61.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.5600 / $64.2900 | Buy Now |