Part Details for CW4L-M1E10Q3S by IDEC Corporation
Overview of CW4L-M1E10Q3S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4L-M1E10Q3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T5146
|
Newark | Illuminated Pb 22Mm 1No S Rohs Compliant: Yes |Idec CW4L-M1E10Q3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2100 / $50.9300 | Buy Now |
DISTI #
1885-CW4L-M1E10Q3S-ND
|
DigiKey | ILLUMINATED PB 22MM 1NO S Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3800 | Buy Now |
DISTI #
199-CW4LM1E10Q3S
|
Mouser Electronics | Pushbutton Switches Illuminated PB 22MM 1NO S | 0 |
|
$41.9700 / $48.7600 | Order Now |
DISTI #
71095009
|
RS | Illuminated PB 22MM 1NO S, Silver Bezel, 10A, Blue 12V LED, Momentary | IDEC Corporation CW4L-M1E10Q3S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$44.7900 / $50.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3700 / $45.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.3700 / $45.5000 | Buy Now |