Part Details for CW4S-21E11 by IDEC Corporation
Overview of CW4S-21E11 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4S-21E11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8875
|
Newark | Rotary Switch, 2 Pos, 10A, 240Vac, No. Of Switch Positions:2 Position, No. Of Poles:-, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Product Range:Cw Series, Illumination:Non Illuminated, Contact Rohs Compliant: Yes |Idec CW4S-21E11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$31.2100 / $35.4600 | Buy Now |
DISTI #
59T4378
|
Newark | Selector Switch, Spst-No/Spst-Nc, 10A, 125Vac, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec CW4S-21E11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5500 / $33.5800 | Buy Now |
DISTI #
1885-CW4S-21E11-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7100 | Buy Now |
DISTI #
199-CW4S21E11
|
Mouser Electronics | Switch Actuators SelectorSW 22MM 2position | 0 |
|
$28.8100 / $34.3400 | Order Now |
DISTI #
70173991
|
RS | SWITCH, SELECTOR SWITCH 22MM 2 POS SPRING RETURN FROM RIGHT 1NO-1NC | IDEC Corporation CW4S-21E11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0100 / $34.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4100 / $33.6400 | Buy Now |
DISTI #
000000000005149101
|
Sager | Switch Actuators SelectorSW 22MM 2position Min Qty: 1 | 0 |
|
$28.9300 / $34.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4100 / $33.6400 | Buy Now |