Part Details for CWA2410-10 by Crydom Inc
Overview of CWA2410-10 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CWA2410-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2225
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom CWA2410-10 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.8700 | Buy Now |
DISTI #
2266-CWA2410-10-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 2 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$63.4000 / $64.5900 | Buy Now |
DISTI #
CC1532-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9405 | Buy Now |
DISTI #
70130449
|
RS | Relay, 10 A, 24 to 280 V (RMS) @ 47 to 63 Hz, Solid-State, Screw, Panel Mount | Sensata - Crydom CWA2410-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1800 | RFQ |
DISTI #
CRYCWA2410-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant |
20 On Order |
|
$52.2500 / $70.9600 | Buy Now |
DISTI #
CWA2410-10
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 10A, 24÷280VAC, -20÷80°C Min Qty: 1 | 0 |
|
$50.0800 / $55.0900 | RFQ |
DISTI #
000000000001055357
|
Sager | Solid State Relays - Industrial Mount 0.15-10A 90-280VAC Min Qty: 20 | 0 |
|
$54.4700 / $57.5900 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant |
20 On Order |
|
$52.2500 / $70.9600 | Buy Now |
|
Neutron USA | Relay, 10 A, 24 to 280 V (RMS) @ 47 to 63 Hz, Solid-State, Screw, Panel Mount | 0 |
|
$198.2500 | Buy Now |
Part Details for CWA2410-10
CWA2410-10 CAD Models
CWA2410-10 Part Data Attributes:
|
CWA2410-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWA2410-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.024 A | |
Control Voltage | 18 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWA2410-10
This table gives cross-reference parts and alternative options found for CWA2410-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA2410-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA2410PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410-10 vs CWA2410PSH-10 |
CWA2410EH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2410-10 vs CWA2410EH-10 |
CWA2410EPSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410-10 vs CWA2410EPSH-10 |
CWA2410PS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410-10 vs CWA2410PS |
CWA2410EP-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2410-10 vs CWA2410EP-10 |
CWA2410 | Solid State Relay, | Sensata Circuit Breakers | CWA2410-10 vs CWA2410 |
CWA2410EPH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410-10 vs CWA2410EPH |
CWA2410ES-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410-10 vs CWA2410ES-10 |
CWA2410E-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2410-10 vs CWA2410E-10 |
CWA2410S | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2410-10 vs CWA2410S |