Datasheets
CWA4850-10 by:

Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4

Part Details for CWA4850-10 by Crydom Inc

Overview of CWA4850-10 by Crydom Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities

Price & Stock for CWA4850-10

Part # Distributor Description Stock Price Buy
DISTI # CC2487-ND
DigiKey SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk 11
In Stock
  • 1 $95.1200
  • 10 $90.5900
  • 50 $86.4706
  • 100 $83.9305
$83.9305 / $95.1200 Buy Now
DISTI # 70130481
RS Relay, 48 to 660 V (RMS) @ 47 to 63 Hz, Solid State, 0.15 to 50 A (RMS) (Load) | Sensata - Crydom CWA4850-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 20 $95.1100
$95.1100 RFQ
DISTI # CRYCWA4850-10
Heilind Electronics SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR Americas - 0 in Stock
Buy Now
Onlinecomponents.com Solid State Relay - 90-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant 25 In Stock
  • 1 $94.6500
  • 5 $93.7100
  • 10 $88.8100
  • 20 $88.3700
  • 40 $86.3700
  • 80 $83.1200
  • 260 $81.8800
$81.8800 / $94.6500 Buy Now
DISTI # CWA4850-10
TME Relay: solid state, Ucntrl: 90÷280VAC, 50A, 48÷660VAC, screw type Min Qty: 1 0
  • 1 $81.8400
  • 5 $77.9400
  • 10 $74.4000
$74.4000 / $81.8400 RFQ
DISTI # 000000000001055373
Sager Solid State Relays - Industrial Mount 0.15-50A 90-280VAC Min Qty: 20 0
  • 20 $85.6000
  • 40 $83.2200
  • 80 $80.9700
$80.9700 / $85.6000 Buy Now
Master Electronics Solid State Relay - 90-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant 25 In Stock
  • 1 $94.6500
  • 5 $93.7100
  • 10 $88.8100
  • 20 $88.3700
  • 40 $86.3700
  • 80 $83.1200
  • 260 $81.8800
$81.8800 / $94.6500 Buy Now

Part Details for CWA4850-10

CWA4850-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWA4850-10 Part Data Attributes

CWA4850-10 Crydom Inc
Buy Now Datasheet
Compare Parts:
CWA4850-10 Crydom Inc Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CRYDOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED
Control Current 0.024 A
Control Voltage 90 V
Input Type AC
Isolation Voltage-Max 4000 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 50 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR
Output Circuit Type SCR
Overall Height 33 mm
Overall Length 58.4 mm
Terminal Finish Tin (Sn)

Alternate Parts for CWA4850-10

This table gives cross-reference parts and alternative options found for CWA4850-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA4850-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWA4850ES-10 Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 Crydom Inc CWA4850-10 vs CWA4850ES-10
CWA4850E Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 Crydom Inc CWA4850-10 vs CWA4850E
CWA4850EP Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 Crydom Inc CWA4850-10 vs CWA4850EP
CWA4850EH Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 Crydom Inc CWA4850-10 vs CWA4850EH
CWA4850 Solid State Relay, Sensata Circuit Breakers CWA4850-10 vs CWA4850
CWA4850EPS-10 Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 Crydom Inc CWA4850-10 vs CWA4850EPS-10
CWA4850SH Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 Crydom Inc CWA4850-10 vs CWA4850SH
CWA4850 Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 Crydom Inc CWA4850-10 vs CWA4850
CWA4850PH Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 Crydom Inc CWA4850-10 vs CWA4850PH
CWA4850EPH-10 Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 Crydom Inc CWA4850-10 vs CWA4850EPH-10

CWA4850-10 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWA4850-10 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWA4850-10 by Crydom Inc

  • Please alert me when CWA4850-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CWA4850-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWA4850-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CWA4850-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWA4850-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWA4850-10 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: