Part Details for CWA4850H by Crydom Inc
Overview of CWA4850H by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for CWA4850H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2187-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
80 In Stock |
|
$83.9305 / $95.1200 | Buy Now |
DISTI #
70954977
|
RS | SSR Relay, Panel Mount, IP20, 660VAC/50A, 90-280VAC In, Zero Cross, Thermal Pad | Sensata - Crydom CWA4850H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$95.1100 | RFQ |
DISTI #
CRYCWA4850H
|
Heilind Electronics | SSR, PNL MT, IP20, 660VAC/50 A, 90-280VAC IN, 0 CROSS, THER | Americas - 15 in Stock |
|
$82.9661 / $99.5595 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$77.6500 / $94.6000 | Buy Now |
DISTI #
CWA4850H
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 50A, 48÷660VAC, screw type Min Qty: 1 | 0 |
|
$74.4000 / $81.8400 | RFQ |
DISTI #
000000000004952245
|
Sager | Solid State Relays - Industrial Mount DC 90-280V 6 mA @ 120 Vrms Min Qty: 20 | 0 |
|
$80.9700 / $85.6000 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$77.6500 / $94.6000 | Buy Now |
Part Details for CWA4850H
CWA4850H CAD Models
CWA4850H Part Data Attributes
|
CWA4850H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWA4850H
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWA4850H
This table gives cross-reference parts and alternative options found for CWA4850H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA4850H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA4850ES-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA4850H vs CWA4850ES-10 |
CWA4850E | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA4850H vs CWA4850E |
CWA4850EP | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA4850H vs CWA4850EP |
CWA4850EH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA4850H vs CWA4850EH |
CWA4850 | Solid State Relay, | Sensata Circuit Breakers | CWA4850H vs CWA4850 |
CWA4850-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA4850H vs CWA4850-10 |
CWA4850EPS-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA4850H vs CWA4850EPS-10 |
CWA4850SH | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA4850H vs CWA4850SH |
CWA4850 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA4850H vs CWA4850 |
CWA4850PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA4850H vs CWA4850PH |