Part Details for CWDM-SFP-1310-40-C by ATGBICS
Overview of CWDM-SFP-1310-40-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWDM-SFP-1310-40-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-CWDM-SFP-1310-40-C-ND
|
DigiKey | CWDM SFP 1000Base 40km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8032 In Stock |
|
$67.7000 / $79.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | CWDM-SFP-1310-40 Cisco? Compatible Transceiver CWDM SFP 1000Base (40km SMF LC 1310nm) | 236 |
|
RFQ |