Part Details for CWDM3011N TR13 PBFREE by Central Semiconductor Corp
Overview of CWDM3011N TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWDM3011N TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CWDM3011NTR13PBFREECT-ND
|
DigiKey | MOSFET N-CH 30V 11A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2748 In Stock |
|
$0.1821 / $0.6300 | Buy Now |
DISTI #
610-CWDM3011NTR13
|
Mouser Electronics | MOSFET N-Ch Enh Mode FET 30Vds 20Vgs 2.5W RoHS: Compliant | 0 |
|
$0.1820 / $0.2000 | Order Now |