Part Details for CWR-180-15-0203 by CW Industries
Overview of CWR-180-15-0203 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR-180-15-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMP15S-ND
|
DigiKey | CONN D-SUB RCPT 15POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
123 In Stock |
|
$3.2860 / $6.0900 | Buy Now |
DISTI #
629-CWR-180-15-0203
|
Mouser Electronics | D-Sub Standard Connectors IDC Commercial D-Sub RoHS: Compliant | 0 |
|
$3.1700 / $6.0800 | Order Now |
DISTI #
72072841
|
RS | Connector, D-Subminiature Plug, CWR Series, Male, 15 Position, 2 Row, IDC, In Line | CW Industries CWR-180-15-0203 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $3.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.1200 / $4.7500 | Buy Now | |
DISTI #
000000000005829998
|
Sager | D-Sub Standard Connectors IDC Commercial D-Sub Min Qty: 100 | 0 |
|
$3.5200 / $4.3600 | Buy Now |