Part Details for CWR-282-09-0000 by CW Industries
Overview of CWR-282-09-0000 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR-282-09-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR-282-09-0000-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7869 | Buy Now |
DISTI #
629-CWR-282-09-0000
|
Mouser Electronics | D-Sub Standard Connectors D-Sub | 88 |
|
$8.3600 / $12.6600 | Buy Now |
DISTI #
72072943
|
RS | Connector, D-Subminiature Plug, CWR Series, Metal, Male,9 Position, IDC, Pin Contact | CW Industries CWR-282-09-0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2800 / $7.8500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.8200 / $11.4000 | Buy Now | |
DISTI #
000000000005830219
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$8.3200 / $10.3200 | Buy Now |
Part Details for CWR-282-09-0000
CWR-282-09-0000 CAD Models
CWR-282-09-0000 Part Data Attributes:
|
CWR-282-09-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-282-09-0000
CW Industries
D Type Connector, 9 Contact(s), Male, 0.108 inch Pitch, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.53 inch | |
Body Depth | 0.8 inch | |
Body Length | 1.224 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Total Number of Contacts | 9 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |