Part Details for CWR06CB107JS by Vishay Intertechnologies
Overview of CWR06CB107JS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06CB107JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06CB107JS
|
Avnet Americas | Cap Tant Solid 100uF 4V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.001%FR) Bulk - Bulk (Alt: CWR06CB107JS) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$22.3900 | Buy Now |
DISTI #
CWR06CB107JS
|
Avnet Americas | Cap Tant Solid 100uF 4V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.001%FR) Bulk - Bulk (Alt: CWR06CB107JS) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06CB107JS
|
Avnet Americas | Cap Tant Solid 100uF 4V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.001%FR) Bulk - Bulk (Alt: CWR06CB107JS) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06CB107JS
CWR06CB107JS CAD Models
CWR06CB107JS Part Data Attributes
|
CWR06CB107JS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06CB107JS
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR06CB107JS
This table gives cross-reference parts and alternative options found for CWR06CB107JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CB107JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CB107JPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CB107JS vs CWR06CB107JPB |
CWR06CB107JBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CB107JS vs CWR06CB107JBC |
CWR06CB107JC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CB107JS vs CWR06CB107JC/HR |
CWR06CC107JBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CB107JS vs CWR06CC107JBC |
CWR06CB107JPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CB107JS vs CWR06CB107JPC |
CWR06CH107JSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CB107JS vs CWR06CH107JSB |
CWR06CH107JC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CB107JS vs CWR06CH107JC |
CWR06CH107JS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CB107JS vs CWR06CH107JS/HR |
CWR06CC107JPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CB107JS vs CWR06CC107JPB |
CWR06CH107JBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06CB107JS vs CWR06CH107JBA |