Part Details for CWR06KC106KCB/98 by Vishay Intertechnologies
Overview of CWR06KC106KCB/98 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06KC106KCB/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KC106KCB/98
|
Avnet Americas | Cap Tant Solid 10uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) T/R - Bulk (Alt: CWR06KC106KCB/98) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06KC106KCB/98
|
Avnet Americas | Cap Tant Solid 10uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) T/R - Bulk (Alt: CWR06KC106KCB/98) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |