Part Details for CWR06NC224MMA by Vishay Intertechnologies
Overview of CWR06NC224MMA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NC224MMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NC224MMA
|
Avnet Americas | Cap Tant Solid 0.22uF 50V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (1%FR) 17 Ohm 125°C Bulk - Bulk (Alt: CWR06NC224MMA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06NC224MMA
|
Avnet Americas | Cap Tant Solid 0.22uF 50V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (1%FR) 17 Ohm 125°C Bulk - Bulk (Alt: CWR06NC224MMA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06NC224MMA
CWR06NC224MMA CAD Models
CWR06NC224MMA Part Data Attributes:
|
CWR06NC224MMA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NC224MMA
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06NC224MMA
This table gives cross-reference parts and alternative options found for CWR06NC224MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NC224MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NB224MC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224MMA vs CWR06NB224MC/HR |
CWR06NH224MC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224MMA vs CWR06NH224MC |
CWR06NC224MMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224MMA vs CWR06NC224MMC |
CWR06NB224MC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224MMA vs CWR06NB224MC |
CWR06NC224MRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224MMA vs CWR06NC224MRB |
CWR06NH224MS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224MMA vs CWR06NH224MS/HR |
CWR06NH224MR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224MMA vs CWR06NH224MR/HR |
CWR06NB224MSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224MMA vs CWR06NB224MSA |
CWR06NB224MMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224MMA vs CWR06NB224MMA |
CWR06NC224MSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NC224MMA vs CWR06NC224MSB |