Part Details for CWR09KH105KD by Kyocera AVX Components
Overview of CWR09KH105KD by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09KH105KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR09KH105KD-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9374 | Buy Now |
DISTI #
CWR09KH105KD
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR09KH105KD) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 70 Weeks, 0 Days | 0 |
|
$52.4062 / $60.5734 | Buy Now |
DISTI #
CWR09KH105KD
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR09KH105KD) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 70 Weeks, 0 Days | 0 |
|
$52.4062 / $60.5734 | Buy Now |
DISTI #
CWR09KH105KD
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR09KH105KD) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 70 Weeks, 0 Days | 0 |
|
$52.4062 / $60.5734 | Buy Now |
Part Details for CWR09KH105KD
CWR09KH105KD CAD Models
CWR09KH105KD Part Data Attributes
|
CWR09KH105KD
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09KH105KD
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09KH105KD
This table gives cross-reference parts and alternative options found for CWR09KH105KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09KH105KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19KB105KBCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09KH105KD vs CWR19KB105KBCZBULK |
TAZC105K025LGLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KH105KD vs TAZC105K025LGLB9945 |
CWR29KC105KZCCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09KH105KD vs CWR29KC105KZCCTR13 |
CWR19KB105KZCCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09KH105KD vs CWR19KB105KZCCTR13 |
TAZC105K025CGLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KH105KD vs TAZC105K025CGLD0923 |
TAZC105K025CBLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09KH105KD vs TAZC105K025CBLD9800 |
TAZC105K025LDMB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KH105KD vs TAZC105K025LDMB0H45 |
TAZC105K025LKMB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KH105KD vs TAZC105K025LKMB0024 |
TAZC105K025LALB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KH105KD vs TAZC105K025LALB0924 |
T429C105K025MBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | KEMET Corporation | CWR09KH105KD vs T429C105K025MBTLVL7610 |