Part Details for CWR09MC475KB\M100 by Kyocera AVX Components
Overview of CWR09MC475KB\M100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09MC475KB\M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR09MC475KB\M100-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9432 | Buy Now |
DISTI #
CWR09MC475KB\M100
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 35V 10% G Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 600 In Stock |
|
$10.1700 / $10.7500 | Buy Now |