Part Details for CWR09NC105JR by KEMET Corporation
Overview of CWR09NC105JR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09NC105JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9945
|
Newark | 1.00Uf 50.0V |Kemet CWR09NC105JR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2300 / $40.1800 | Buy Now |
DISTI #
2266-CWR09NC105JRTR-ND
|
DigiKey | 1.00UF 50.0V Min Qty: 3 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7 In Stock |
|
$31.0200 | Buy Now |
DISTI #
CWR09NC105JR
|
TTI | Tantalum Capacitors - Solid SMD 1UF 50V 5% E Min Qty: 31 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.8300 / $22.2100 | Buy Now |
DISTI #
KEMET CWR09NC105JR
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now |
Part Details for CWR09NC105JR
CWR09NC105JR CAD Models
CWR09NC105JR Part Data Attributes:
|
CWR09NC105JR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR09NC105JR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 40 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 48.8 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR09NC105JR
This table gives cross-reference parts and alternative options found for CWR09NC105JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09NC105JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E105J050SKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | KEMET Corporation | CWR09NC105JR vs T429E105J050SKTLVL7005 |
TAZE105J050CRLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09NC105JR vs TAZE105J050CRLC9H00 |
TAZE105J050CKMB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | CWR09NC105JR vs TAZE105J050CKMB0745 |
TAZE105J050CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09NC105JR vs TAZE105J050CBST0023 |
T429E105J050MHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | KEMET Corporation | CWR09NC105JR vs T429E105J050MHTLVL7005 |
CWR09NK105JZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09NC105JR vs CWR09NK105JZABULK |
TAZE105J050CSST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09NC105JR vs TAZE105J050CSST0023 |
TAZE105J050CELD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | CWR09NC105JR vs TAZE105J050CELD0H00 |
CWR29NK105JZEBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09NC105JR vs CWR29NK105JZEBW |
TAZE105J050CCSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1uF, 2010, | Kyocera AVX Components | CWR09NC105JR vs TAZE105J050CCSC0724 |