Part Details for CWR11FH336KB by KEMET Corporation
Overview of CWR11FH336KB by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11FH336KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2248-1-ND
|
DigiKey | CAP TANT 33UF 10% 10V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89 In Stock |
|
$2.0733 / $4.0700 | Buy Now |
DISTI #
T492D336K010BH
|
Avnet Americas | Cap Tant Solid 33uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 1.1 Ohm 125°C T/R - Custom Tape W/Leader (Alt: T492D336K010BH) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Container: Tape w/Leader | 0 |
|
$2.4955 / $2.9785 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 10V, 20±% | 70 |
|
$3.1200 / $7.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 10V, 20±% | 80 |
|
$4.4400 / $7.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 10V, 20±% | 3 |
|
$6.0000 / $7.2000 | Buy Now |
DISTI #
CWR11FH336KB
|
TTI | Tantalum Capacitors - Solid SMD 33UF 10V 10% D Min Qty: 320 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.1900 / $2.6200 | Buy Now |
DISTI #
T492D336K010BH
|
Avnet Americas | Cap Tant Solid 33uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 1.1 Ohm 125°C T/R - Custom Tape W/Leader (Alt: T492D336K010BH) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Container: Tape w/Leader | 0 |
|
$2.4955 / $2.9785 | Buy Now |
Part Details for CWR11FH336KB
CWR11FH336KB CAD Models
CWR11FH336KB Part Data Attributes:
|
CWR11FH336KB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11FH336KB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 147.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11FH336KB
This table gives cross-reference parts and alternative options found for CWR11FH336KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11FH336KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF3D336K010F1000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | CWR11FH336KB vs TF3D336K010F1000 |
TBJD336K010CWLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336KB vs TBJD336K010CWLT0723 |
TBJD336K010CRLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336KB vs TBJD336K010CRLT0000 |
TBJD336K010CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336KB vs TBJD336K010CBLT0924 |
TMC1AE336KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | CWR11FH336KB vs TMC1AE336KLRH |
TBJD336K010CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336KB vs TBJD336K010CRLT0900 |
TBJD336K010CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11FH336KB vs TBJD336K010CWST0024 |
CWR11FH336KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | CWR11FH336KB vs CWR11FH336KB |
TBJD336K010CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11FH336KB vs TBJD336K010CRLB9000 |
CWR11FH336KC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | CWR11FH336KB vs CWR11FH336KC/PR |