Part Details for CWR11NH225KCA7513 by KEMET Corporation
Overview of CWR11NH225KCA7513 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NH225KCA7513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11NH225KCA7513
|
Avnet Americas | Capacitor Tantalum Solid 2.2uF 50V 10% Surface Mount 2.5 Ohm 125°C T/R - Custom Tape W/Leader (Alt: CWR11NH225KCA7513) Min Qty: 25 Package Multiple: 25 Container: Tape w/Leader | 0 |
|
RFQ |