Part Details for CWR16CB156JCBA by Vishay Intertechnologies
Overview of CWR16CB156JCBA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16CB156JCBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CB156JCBA
|
Avnet Americas | Cap Tant Solid 15uF 4V B CASE 5% (3.81 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16CB156JCBA) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$38.3265 / $48.6889 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$33.8000 | Buy Now |
DISTI #
CWR16CB156JCBA
|
Avnet Americas | Cap Tant Solid 15uF 4V B CASE 5% (3.81 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16CB156JCBA) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$38.3265 / $48.6889 | Buy Now |
DISTI #
CWR16CB156JCBA
|
Avnet Americas | Cap Tant Solid 15uF 4V B CASE 5% (3.81 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16CB156JCBA) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$38.3265 / $48.6889 | Buy Now |
Part Details for CWR16CB156JCBA
CWR16CB156JCBA CAD Models
CWR16CB156JCBA Part Data Attributes
|
CWR16CB156JCBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CB156JCBA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16CB156JCBA
This table gives cross-reference parts and alternative options found for CWR16CB156JCBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CB156JCBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CK156JZBBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR16CB156JCBA vs CWR19CK156JZBBTR13 |
T419B156J004TH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505 | KEMET Corporation | CWR16CB156JCBA vs T419B156J004TH42507610 |
T429B156J004SCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | KEMET Corporation | CWR16CB156JCBA vs T429B156J004SCTLVL7610 |
T429B156J004SCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | KEMET Corporation | CWR16CB156JCBA vs T429B156J004SCTLVL |
CWR19CB156JZBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR16CB156JCBA vs CWR19CB156JZBCBULK |
CWR16CB156JBBZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16CB156JCBA vs CWR16CB156JBBZ/TR |
CWR29CK156JZBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR16CB156JCBA vs CWR29CK156JZBABULK |
T419B156J004TC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505 | KEMET Corporation | CWR16CB156JCBA vs T419B156J004TC42517005 |
T429B156J004TC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | KEMET Corporation | CWR16CB156JCBA vs T429B156J004TC42527610 |
T419B156J004TK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505 | KEMET Corporation | CWR16CB156JCBA vs T419B156J004TK42527280 |