Part Details for CWR16DC226JCEA by Vishay Intertechnologies
Overview of CWR16DC226JCEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16DC226JCEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16DC226JCEA
|
Avnet Americas | Cap Tant Solid 22uF 6V E CASE 5% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16DC226JCEA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$45.8865 / $58.2929 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$40.4700 | Buy Now |
DISTI #
CWR16DC226JCEA
|
Avnet Americas | Cap Tant Solid 22uF 6V E CASE 5% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16DC226JCEA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$45.8865 / $58.2929 | Buy Now |
DISTI #
CWR16DC226JCEA
|
Avnet Americas | Cap Tant Solid 22uF 6V E CASE 5% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16DC226JCEA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$45.8865 / $58.2929 | Buy Now |
Part Details for CWR16DC226JCEA
CWR16DC226JCEA CAD Models
CWR16DC226JCEA Part Data Attributes
|
CWR16DC226JCEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16DC226JCEA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16DC226JCEA
This table gives cross-reference parts and alternative options found for CWR16DC226JCEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DC226JCEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419E226J006TC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010 | KEMET Corporation | CWR16DC226JCEA vs T419E226J006TC4250 |
CWR16DB226JBEA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16DC226JCEA vs CWR16DB226JBEA/PR |
CWR29DC226JBEZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16DC226JCEA vs CWR29DC226JBEZBULK |
T419E226J006CK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010 | KEMET Corporation | CWR16DC226JCEA vs T419E226J006CK7005 |
CWR29DB226JZEATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16DC226JCEA vs CWR29DB226JZEATR |
T429E226J006ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | CWR16DC226JCEA vs T429E226J006ACTLVL7005 |
CWR19DC226JZEATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16DC226JCEA vs CWR19DC226JZEATR13 |
CWR16DC226JCEA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16DC226JCEA vs CWR16DC226JCEA/TR |
T419E226J006RKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | CWR16DC226JCEA vs T419E226J006RKTLVL |
CWR29DB226JZECBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16DC226JCEA vs CWR29DB226JZECBULK |