Part Details for CWR16DC226MCDA by Vishay Intertechnologies
Overview of CWR16DC226MCDA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16DC226MCDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16DC226MCDA
|
Avnet Americas | Cap Tant Solid 22uF 6V D CASE 20% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16DC226MCDA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$28.9035 / $36.7182 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$25.4900 | Buy Now |
DISTI #
CWR16DC226MCDA
|
Avnet Americas | Cap Tant Solid 22uF 6V D CASE 20% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16DC226MCDA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$28.9035 / $36.7182 | Buy Now |
Part Details for CWR16DC226MCDA
CWR16DC226MCDA CAD Models
CWR16DC226MCDA Part Data Attributes:
|
CWR16DC226MCDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16DC226MCDA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16DC226MCDA
This table gives cross-reference parts and alternative options found for CWR16DC226MCDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DC226MCDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419D226M006RC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510 | KEMET Corporation | CWR16DC226MCDA vs T419D226M006RC7005 |
T419D226M006DBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | KEMET Corporation | CWR16DC226MCDA vs T419D226M006DBTLVL7280 |
CWR19DB226MZDABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR16DC226MCDA vs CWR19DB226MZDABULK |
CWR19DB226MZDBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR16DC226MCDA vs CWR19DB226MZDBBULK |
T419D226M006DHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | KEMET Corporation | CWR16DC226MCDA vs T419D226M006DHTLVL |
T419D226M006TC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510 | KEMET Corporation | CWR16DC226MCDA vs T419D226M006TC4251 |
T419D226M006SB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510 | KEMET Corporation | CWR16DC226MCDA vs T419D226M006SB7005 |
CWR16DC226MCDZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR16DC226MCDA vs CWR16DC226MCDZ/TR |
T429D226M006MHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | KEMET Corporation | CWR16DC226MCDA vs T429D226M006MHTLVL7610 |
T419D226M006PHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | KEMET Corporation | CWR16DC226MCDA vs T419D226M006PHTLVL |